
Wire Identification BFP 1.25/.25 LABEL PRICE PER LABEL
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Length | 31.8mm |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | BFP |
| Width | 6.4mm |
| RoHS | Compliant |
