
TE Connectivity BFP-699254-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 69.9mm |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | BFP |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BFP-699254-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
