Shrink Boot Adapters 180° 17 Shell Size
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Size | 17 |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |