TE Connectivity BND40AC00-1812A technical specifications.
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BND40AC00-1812A to view detailed technical specifications.
No datasheet is available for this part.