Shrink Boot Adapters 45° 9 Shell Size Olive Drab Cadmium Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity BNX40AB45-0804AX-CS9062 technical specifications.
| Angular Function | 45° |
| Shell Size | 9 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |