Shrink Boot Adapters 180° 11 Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity BNX40AC00-1006AX-CS9062 technical specifications.
| Angular Function | 180° |
| Shell Size | 11 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |