Shrink Boot Adapters 180° 13 Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |