Shrink Boot Adapters 180° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Color | Green |
| ELV | Non-Compliant |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Shell Size | 10 |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |