This 14mm green metal backshell is designed for use with cables of 12.7mm diameter. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminium material and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| ELV | Non-Compliant |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Shell Size | 14 |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
