
The BNX40AU00-1612 is a green aluminium backshell with a shell size of 16mm and a wire/cable diameter of 15.2mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminium and is non-compliant with ELV regulations. It is available in a straight orientation.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| ELV | Non-Compliant |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Shell Size | 16 |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |