
This 18mm green metal backshell is designed for use with cables of 15.2mm diameter. It has a straight orientation and is constructed from aluminium. The operating temperature range is from -65°C to 175°C. This backshell is not compliant with ELV regulations.
TE Connectivity BNX40AU00-1812 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Shell Size | 18 |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AU00-1812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.