The BNX40AU00-2412 is a 24mm green metal backshell designed for use with connectors and interconnects. It has a straight orientation and is made from aluminium. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| ELV | Non-Compliant |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Shell Size | 24 |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |