Shrink Boot Adapters 180° 9 Shell Size Black Zinc Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BNX40AZ00-0804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Finish | Nickel |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 8 |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-0804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.