
The BNX40AZ00-1006 is a 10mm zinc nickel backshell with a straight orientation and a maximum operating temperature range of -65°C to 175°C. It is made from aluminium with a nickel finish and zinc nickel plating. The backshell has a shell size of 10 and is designed for use with 7.6mm wire or cable diameter. The backshell is available in black color with a nickel finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BNX40AZ00-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Finish | Nickel |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 10 |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.