This aluminium cable mount is made from aluminium, with a black color. It is not compliant with ELV regulations. The operating temperature range is from -65°C to 175°C. It is designed for cable mounting.
TE Connectivity BNX40AZ00-1006AX technical specifications.
| Body Material | Aluminium |
| Color | Black |
| ELV | Non-Compliant |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-1006AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.