This 12mm zinc nickel backshell is designed for use with connectors and interconnects, featuring a straight orientation and a wire/cable diameter of 10.2mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminium with a nickel finish and a zinc nickel plating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Finish | Nickel |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 12 |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not Compliant |