Shrink Boot Adapters 180° 13 Shell Size Black Zinc Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| ELV | Non-Compliant |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not Compliant |