This 14mm metal backshell is constructed from aluminium with a zinc nickel plating. It has a straight orientation and a maximum operating temperature of 175°C. The backshell is available in a black finish with a nickel plating. The operating temperature range is from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Finish | Nickel |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 14 |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |