This 16mm metal backshell is constructed from aluminium and features a zinc nickel plating. It has a straight orientation and a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. The backshell has a wire/cable diameter of 15.2mm and is available in a black finish with a nickel plating.
TE Connectivity BNX40AZ00-1612 technical specifications.
| Color | Black |
| Finish | Nickel |
| Length | 1.25inch |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 16 |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-1612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.