Raychem; Bandstrap adapter zinc nickel size 20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BNX40AZ00-2012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Finish | Nickel |
| Length | 1.25inch |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-2012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.