TE Connectivity BNX40AZ00-2212 technical specifications.
| Finish | Nickel |
| Length | 1.25inch |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Shell Plating | Zinc Nickel |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.