Shrink Boot Adapters 45° 25 Shell Size Electroless Nickel Stainless Steel
Checking distributor stock and pricing after the page loads.
TE Connectivity BNX40SC45-2420AX-CS9062 technical specifications.
| Angular Function | 45° |
| Shell Size | 25 |
| Body Plating | Electroless Nickel |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |