Shrink Boot Adapters 90° 14/14S Shell Size Nickel Bronze Aluminum Spin
Checking distributor stock and pricing after the page loads.
TE Connectivity BNX54AB00-1410AX technical specifications.
| Angular Function | 90° |
| Shell Size | 14|14S |
| Body Plating | Nickel Bronze |
| Body Material | Aluminum |
| Coupling | Spin |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |