TE Connectivity Yellow Heat Shrink Tubing sleeve diameter 2.4mm length 1.2m ratio 2:1
Checking distributor stock and pricing after the page loads.
TE Connectivity BSP240-1.2M/JAUNE technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Series | BSP |
| RoHS | Compliant |