
TE Connectivity Black Heat Shrink Tubing sleeve diameter 3.2mm length 1.2m ratio 2:1
TE Connectivity BSP3201.20M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | BSP |
| RoHS | Compliant |
No datasheet is available for this part.
