Heat Shrink Tubing ST Polymer Clear Thick Loose Piece
Sign in to ask questions about the TE Connectivity BSTS-11X25/CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity BSTS-11X25/CL technical specifications.
| Body Material | Polymer |
| Color | Clear |
| Inside Diameter | 27.94mm |
| Length | 25foot |
| Material | Polymer |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2 |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-11X25/CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.