Sign in to ask questions about the TE Connectivity BSTS-20X4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity BSTS-20X4 technical specifications.
| Color | Black |
| Inside Diameter | 50.8mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-20X4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.