
TE Connectivity BSTS-30X4 technical specifications.
| Color | Black |
| Inside Diameter | 76.2mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-30X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
