
TE Connectivity BSTS-45X4 technical specifications.
| Body Material | Polymer |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | 114.3mm |
| Lead Free | Not Applicable |
| Length | 1.219m |
| Material | Polymer |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-45X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.