
This white vinyl cable is compliant with ELV regulations and has a maximum operating temperature of -80°C. The minimum operating temperature is -29°C. The cable is packaged in a roll with 10000 units per quantity.
TE Connectivity C-191064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Max Operating Temperature | -80°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C-191064-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
