
Cap, Switch, Pushbutton; Green; Series MPA6, series MPE, series MPS, series MSPM
Sign in to ask questions about the TE Connectivity C23504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity C23504 technical specifications.
| Color | Green |
| Height | 10.01mm |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Package Quantity | 500 |
| Series | C2 |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C23504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
