TE CONNECTIVITY C30M 0.39UH. Surface Mount Power Inductor, 390 nH, 10%, 0.3 ohm, 750 mA, 365 MHz
Sign in to ask questions about the TE Connectivity C30M 0.39UH. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity C30M 0.39UH. technical specifications.
| Inductance | 390nH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Max DC Current | 750mA |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| Self Resonant Frequency | 365MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C30M 0.39UH. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.