Multipole plug 20 P, C42334-A43-A5, TE Connectivity
TE Connectivity C42334A43A5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Number of Contacts | 20 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C42334A43A5 to view detailed technical specifications.
No datasheet is available for this part.