This metal oxide varistor has a varistor voltage of 560V and maximum AC and DC voltage ratings of 350V and 460V, respectively. It features a capacitance of 186pF and can handle a maximum surge current of 2500A. The device is designed for through-hole mounting with a terminal pitch of 7.5mm and operates within a temperature range of -40°C to 85°C.
TE Connectivity C67690-000 technical specifications.
| Varistor Voltage | 560V |
| Max AC Voltage Rating | 350V |
| Max DC Voltage Rating | 460V |
| Capacitance | 186pF |
| Clamping Voltage | 920V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity C67690-000 to view detailed technical specifications.
No datasheet is available for this part.