Switch Access Push Button Switch Cap Loose Piece
TE Connectivity C9204 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Series | MPG |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
No datasheet is available for this part.