
This 0402 surface mount fuse from TE Connectivity has a current rating of 2A and a maximum operating temperature of 125°C. It is compliant with ELV and RoHS regulations, and is packaged in tape and reel quantities of 10,000. The fuse has a DC rated voltage of 24V and a working voltage of 24V. It is available with a lead-free composition and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity C93175-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 0402 |
| Current Rating | 2A |
| DC Cold Resistance | 41mR |
| Depth | 0.51mm |
| ELV | Compliant |
| Fuse Current | 2A |
| Fuse Size | 1 X 0.51 X 0.51mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| DC Rated Voltage | 24V |
| Width | 0.02inch |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C93175-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.