Cable Accessories Solder Sleeve Cross-Linked Fluoropolymer Transparent Blue
Checking distributor stock and pricing after the page loads.
TE Connectivity CA7643N001 technical specifications.
| Product Length (mm) | 19.1 |
| Type | Solder Sleeve |
| Color | Transparent Blue |
| Body Material | Cross-Linked Fluoropolymer |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.