Heat Shrink Tubing ST Polymer Black Medium
Checking distributor stock and pricing after the page loads.
TE Connectivity CA9806-000 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polymer |
| Color | Black |
| Shrink Wall Type | Medium |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.