
DPDT ON-DELAY electronic relay with a 0.1-5 second adjustable time delay. Features a 10A contact current rating at 30VDC and 277VAC, with a 120VAC coil voltage. Socket mountable with plug termination, this relay operates within a -10°C to 55°C temperature range. Approvals include UL and CSA.
TE Connectivity CB-1002B-70 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (AC) | 120V |
| Number of Contacts | 8 |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CB |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB-1002B-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
