Heat Shrink Tubing ST Polymer Black Thick Piece
TE Connectivity CB5012-000 technical specifications.
| Body Material | Polymer |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 4 |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5012-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.