TE Connectivity CB5023-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polymer |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5023-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.