
The TE Connectivity CB5032-000 is a polymer heat shrink tubing with a black color and a length of 25foot. It is compliant with ELV regulations and has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The tubing is made of polyolefin material and is available in a package quantity of 4. It is part of the BSTS series.
TE Connectivity CB5032-000 technical specifications.
| Body Material | Polymer |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5032-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.