Black heat shrink tubing from TE Connectivity, part number CB5041-000, is a polymer material with a maximum operating temperature of -90°C and a minimum operating temperature of -55°C. It is not lead-free and is compliant with ELV standards. The tubing is available in bulk packaging and is part of the BSTS series. The material is black in color and has a length of 7.62 meters.
TE Connectivity CB5041-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polymer |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5041-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.