
This polyolefin heat shrink tubing is designed for cable management applications. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The tubing is compliant with ELV regulations. It is available in a package quantity of 60 units.
TE Connectivity CB5071-000 technical specifications.
| Body Material | Polymer |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 60 |
| Series | BSTS-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5071-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.