
This heat shrink tubing is made from black polyolefin material and has an inside diameter of 33mm. It is compliant with ELV regulations and is not applicable to lead-free requirements. The tubing is available in bulk packaging and is part of the HF-FR series.
TE Connectivity CB5091-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 33mm |
| Lead Free | Not Applicable |
| Length | 25foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | HF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5091-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.