
TE Connectivity's CB5104-000 is a heat shrink tubing made from polyolefin material, available in clear color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The tubing has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is supplied in quantities of 200 pieces and belongs to the HRHF series.
TE Connectivity CB5104-000 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.5foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | HRHF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5104-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.