The HRHF heat shrink tubing is made from polyolefin material and has a black color. It is compliant with ELV regulations and RoHS standards. The operating temperature range of this tubing is between -55°C and 110°C. It is designed for use with cable and is not applicable for lead-free applications.
TE Connectivity CB5105-000 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | HRHF |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB5105-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.