
TE Connectivity's HRHF series heat shrink tubing is made from polyolefin material and is available in clear color. It is compliant with ELV regulations and has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The tubing is packaged in quantities of 120 and is not lead-free.
TE Connectivity CB5126-000 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 120 |
| Series | HRHF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5126-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
