
This heat shrink tubing is made from polyolefin material and features a red color. It has an inside diameter of 0.75inch and a length of 4foot. The tubing is compliant with ELV regulations and is suitable for operating temperatures between -55°C and 90°C.
TE Connectivity CB5340-000 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Inside Diameter | 0.75inch |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 120 |
| Series | SST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5340-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.