
This heat shrink tubing is manufactured by TE Connectivity and is part of the SST series. It is available in a package quantity of 280 units. The tubing is made of polyolefin material and is black in color. It is compliant with ELV regulations and is lead-free, as it is not applicable to this product. The tubing is designed to operate within a temperature range of -55°C to 90°C.
TE Connectivity CB5423-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.75foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 280 |
| Series | SST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5423-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.